
3625/50 100M | |
|---|---|
DigiKey Part Number | MC50L-100-ND 19-3625/50100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/50 100M |
Description | CBL RIBN 50COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.969" (50.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.88000 | $15.88 |
| 5 | $12.66000 | $63.30 |
| 10 | $11.47300 | $114.73 |
| 25 | $10.07240 | $251.81 |
| 50 | $9.12860 | $456.43 |
| 100 | $8.27810 | $827.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.27810 | $827.81 |
| 200 | $7.51280 | $1,502.56 |
| 300 | $7.10183 | $2,130.55 |
| 500 | $6.82530 | $3,412.65 |
| Unit Price without GST: | $15.88000 |
|---|---|
| Unit Price with GST: | $17.46800 |







