
3801/18 100 | |
|---|---|
DigiKey Part Number | 3801/18100-ND 19-3801/18100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/18 100 |
Description | CBL RIBN 18COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 18 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 18 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 0.900" (22.86mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 5 | $1.89000 | $9.45 |
| 10 | $1.71500 | $17.15 |
| 25 | $1.50560 | $37.64 |
| 50 | $1.36420 | $68.21 |
| 100 | $1.23640 | $123.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.23640 | $123.64 |
| 200 | $1.12075 | $224.15 |
| 300 | $1.05847 | $317.54 |
| 500 | $0.98530 | $492.65 |
| 700 | $0.94016 | $658.11 |
| 1,000 | $0.89482 | $894.82 |
| 2,500 | $0.78946 | $1,973.65 |
| 5,000 | $0.74569 | $3,728.45 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

