Hot Melt Hot Melt Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3792 TC

DigiKey Part Number
19-3792TC-ND
Manufacturer
Manufacturer Product Number
3792 TC
Description
HOT MELT ADHESIVE 3792 TC CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Hot Melt Applicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hot Melt
Features
Clear
For Use With/Related Products
Hot Melt Applicator
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
120°F (49°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$71.49000$71.49
Manufacturers Standard Package
Unit Price without GST:$71.49000
Unit Price with GST:$78.63900