
3782-15P-270A 100FT | |
|---|---|
DigiKey Part Number | 3782-15P-270A100FT-ND |
Manufacturer | |
Manufacturer Product Number | 3782-15P-270A 100FT |
Description | CBL RIBN 30COND TWIST PAIR 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 (15 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 1.500" (38.10mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Twisted Pair | Voltage 300 V |
Number of Conductors 30 (15 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700/30 | 3M | 0 | 1700/30-ND | $2.39580 | Similar |


