
3759/10 100SF | |
|---|---|
DigiKey Part Number | MB10A-100-ND 19-3759/10100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/10 100SF |
Description | CBL RIBN 10COND 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 5 | $4.05200 | $20.26 |
| 10 | $3.67400 | $36.74 |
| 25 | $3.22600 | $80.65 |
| 50 | $2.92320 | $146.16 |
| 100 | $2.64950 | $264.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.64950 | $264.95 |
| 200 | $2.40260 | $480.52 |
| 300 | $2.26980 | $680.94 |
| 500 | $2.11390 | $1,056.95 |
| 700 | $2.01781 | $1,412.47 |
| 1,000 | $1.92139 | $1,921.39 |
| 2,500 | $1.70703 | $4,267.57 |
| Unit Price without GST: | $5.07000 |
|---|---|
| Unit Price with GST: | $5.57700 |






