Barricade Tape None Adhesive Orange 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

366

DigiKey Part Number
3663M-ND
Manufacturer
Manufacturer Product Number
366
Description
TAPE BARRICADE ORANGE 3"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barricade Tape None Adhesive Orange 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.00" (76.20mm)
Manufacturer
3M
Length
1000' (304.8m) 333 yds
Series
Color
Orange
Packaging
Bulk
Usage
Warning - Caution, Danger
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Barricade
Shelf Life
18 Months
Adhesive
None
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Thickness
0.0040" (4.0 mils, 0.102mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$94.47000$94.47
16$77.67750$1,242.84
32$73.97219$2,367.11
56$71.11125$3,982.23
104$68.07587$7,079.89
Unit Price without GST:$94.47000
Unit Price with GST:$103.91700