Similar

3659/15 300SF | |
|---|---|
DigiKey Part Number | 3659/15300SF-ND |
Manufacturer | |
Manufacturer Product Number | 3659/15 300SF |
Description | CBL RIBN 15COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 15 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.700" (17.78mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 15 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3659/15 100SF | 3M | 5 | MC15R-100-ND | $597.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.38513 | $2,031.08 |
| Unit Price without GST: | $3.38513 |
|---|---|
| Unit Price with GST: | $3.72364 |






