4610-6750 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 2,114
Unit Price: $7.50000
Datasheet
Image for 4610-6750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610-6750

DigiKey Part Number
4610-6750-ND
Manufacturer
Manufacturer Product Number
4610-6750
Description
CONN PLUG 10P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes