Abrasive Disc Ceramic 60 X 2.95" (75.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Ceramic 60 X 2.95" (75.00mm) Dia
33391
33391

33391

DigiKey Part Number
33391-ND
Manufacturer
Manufacturer Product Number
33391
Description
DISC CERAMIC 60 2.95" 1=1
Customer Reference
Detailed Description
Abrasive Disc Ceramic 60 X 2.95" (75.00mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
60
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
2.95" (75.00mm)
Applications
Grinding, Stripping
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.