New Product
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302-2"X36YD

DigiKey Part Number
19-3302-2"X36YD-ND
Manufacturer
Manufacturer Product Number
3302-2"X36YD
Description
2.0 MIL CONDUCTIVE AL FOIL TAPE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Silver
Usage
-
Temperature Range
0°F ~ 225°F (-18°C ~ 107°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$217.37000$217.37
24$175.92625$4,222.23
48$170.83833$8,200.24
Manufacturers Standard Package
Unit Price without GST:$217.37000
Unit Price with GST:$239.10700