
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 1.940" (49.28mm) | |
Width - Outer Edges | 0.485" (12.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.247" (6.27mm) | |
Diameter - Barrel OD | 0.340" (8.64mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $9.01880 | $450.94 |
| Unit Price without GST: | $9.01880 |
|---|---|
| Unit Price with GST: | $9.92068 |


