



256-1/2" X60YD | |
|---|---|
DigiKey Part Number | 3M162495-ND |
Manufacturer | |
Manufacturer Product Number | 256-1/2" X60YD |
Description | TAPE MASKING WHITE 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Paper | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Masking | |
Temperature Range | 200°F (93°C) - 1 hour | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $36.29917 | $2,613.54 |
| Unit Price without GST: | $36.29917 |
|---|---|
| Unit Price with GST: | $39.92909 |

