20 Position SFP28 Plug to Plug 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422-P40-07-3.00

DigiKey Part Number
19-1422-P40-07-3.00-ND
Manufacturer
Manufacturer Product Number
1422-P40-07-3.00
Description
25G SFP28 CABLE ASSY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position SFP28 Plug to Plug 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP28
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
-
Usage
External
Length
9.84' (3.00m)
Color
-
Shielding
-
Wire Gauge
-
Frequency - Max
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
120$74.85258$8,982.31
Unit Price without GST:$74.85258
Unit Price with GST:$82.33784