
1280-3/4""X144YD | |
|---|---|
DigiKey Part Number | 1280-3/4X144YD-ND |
Manufacturer | |
Manufacturer Product Number | 1280-3/4""X144YD |
Description | TAPE POLY FILM RED 3/4"X144YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Red 0.75" (19.05mm) 3/4" X 432' (132m) 144 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 432' (132m) 144 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Masking |
Tape Type Polyester Film | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0036" (3.6 mils, 0.091mm) | Base Product Number |
Thickness - Adhesive 0.0027" (2.7 mils, 0.069mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $63.52767 | $3,811.66 |
| Unit Price without GST: | $63.52767 |
|---|---|
| Unit Price with GST: | $69.88044 |

