Epoxy, 2 Part Automotive Body Panels
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08307

DigiKey Part Number
08307-ND
Manufacturer
Manufacturer Product Number
08307
Description
SELF-LEVELING SEAM SEALER, 08307
Customer Reference
Detailed Description
Epoxy, 2 Part Automotive Body Panels
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Clear, Self Leveling
For Use With/Related Products
Automotive Body Panels
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
72°F (22.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.