


SJ5003B-1-1(56) | |
|---|---|
DigiKey Part Number | 1067-SJ5003B-1-1(56)-ND |
Manufacturer | |
Manufacturer Product Number | SJ5003B-1-1(56) |
Description | 3M SJ5003 - BLACK SJ5003 BUMPER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.440" Dia (11.18mm) | |
Thickness | 0.197" (5.00mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $18.97714 | $132.84 |
| Unit Price without GST: | $18.97714 |
|---|---|
| Unit Price with GST: | $20.87485 |

