
SJ3522/23-1-2(100) | |
|---|---|
DigiKey Part Number | 1067-SJ3522/23-1-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3522/23-1-2(100) |
Description | RECLSBLE FSTNR RECTANGULAR 1"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 2.000" (50.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.70000 | $221.70 |
| Unit Price without GST: | $221.70000 |
|---|---|
| Unit Price with GST: | $243.87000 |

