RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 3.000" (76.20mm) X 15.000' (4.60m) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 3.000" (76.20mm) X 15.000' (4.60m) X 0.004" (0.11mm)
3M Custom Die Cuts | Digi-Key Daily

CN3190-3-5

DigiKey Part Number
1067-CN3190-3-5-ND
Manufacturer
Manufacturer Product Number
CN3190-3-5
Description
RF EMI SHIELDING TAPE 15' X 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 3.000" (76.20mm) X 15.000' (4.60m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Tape
Length
15.000' (4.60m)
Width
3.000" (76.20mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Polyester
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$257.01000$257.01
10$218.44100$2,184.41
25$209.23240$5,230.81
Manufacturers Standard Package
Unit Price without GST:$257.01000
Unit Price with GST:$282.71100