
7414-5-0.75-33 | |
|---|---|
DigiKey Part Number | 1067-7414-5-0.75-33-ND |
Manufacturer | |
Manufacturer Product Number | 7414-5-0.75-33 |
Description | TAPE POLYIMIDE AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.72000 | $272.72 |
| 10 | $212.60200 | $2,126.02 |
| 25 | $193.87840 | $4,846.96 |
| 50 | $181.32620 | $9,066.31 |
| Unit Price without GST: | $272.72000 |
|---|---|
| Unit Price with GST: | $299.99200 |

