
5433-0.125-36 | |
|---|---|
DigiKey Part Number | 1067-5433-0.125-36-ND |
Manufacturer | |
Manufacturer Product Number | 5433-0.125-36 |
Description | TAPE MASKING AMBER 1/8"X36YDS |
Customer Reference | |
Detailed Description | Masking Tape Silicone Thermosetting Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Masking | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

