
5413CIR-1(250) | |
|---|---|
DigiKey Part Number | 1067-5413CIR-1(250)-ND |
Manufacturer | |
Manufacturer Product Number | 5413CIR-1(250) |
Description | TAPE FILM AMBER 1" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) dia | |
Length | - | |
Color | Amber | |
Usage | Chemical Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.65000 | $144.65 |
| Unit Price without GST: | $144.65000 |
|---|---|
| Unit Price with GST: | $159.11500 |

