Image for 44-0.125-90(3) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44-0.125-90(3)

DigiKey Part Number
1067-44-0.125-90(3)-ND
Manufacturer
Manufacturer Product Number
44-0.125-90(3)
Description
TAPE ELECTRICAL TRANS 1/8"X90YDS
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Translucent 0.13" (3.18mm) 1/8" X 270' (82m) 90 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.13" (3.18mm) 1/8"
Manufacturer
3M (TC)
Length
270' (82m) 90 yds
Series
Color
Translucent
Packaging
Bulk
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Electrical
Shelf Life
60 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Backing, Carrier
Polyester Film / Polyester Web
Base Product Number
Thickness
0.0055" (5.5 mils, 0.140mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.