MFR Recommended



4-4-10-SJ3550 | |
|---|---|
DigiKey Part Number | 4-4-10-SJ3550-ND |
Manufacturer | |
Manufacturer Product Number | 4-4-10-SJ3550 |
Description | RECLSBLE FSTNR SQUARE 40" X 40" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 4.000" (101.60mm) X 4.000" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |




