
2090-7.25-12(100) | |
|---|---|
DigiKey Part Number | 1067-2090-7.25-12(100)-ND |
Manufacturer | |
Manufacturer Product Number | 2090-7.25-12(100) |
Description | TAPE ADHSV TRNS BLUE 7 1/4"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Blue 7.25" (184.15mm) 7 1/4" X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 7.25" (184.15mm) 7 1/4" | |
Length | 12.00" (304.80mm) | |
Color | Blue | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.10000 | $192.10 |
| Unit Price without GST: | $192.10000 |
|---|---|
| Unit Price with GST: | $211.31000 |

