Image for 1318-1B-0.75-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318-1B-0.75-72

DigiKey Part Number
1067-1318-1B-0.75-72-ND
Manufacturer
Manufacturer Product Number
1318-1B-0.75-72
Description
TAPE POLY FILM BLK 3/4"X72YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Polyester Film Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Polyester Film
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Black
Usage
-
Temperature Range
266°F (130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2$85.34500$170.69
Unit Price without GST:$85.34500
Unit Price with GST:$93.87950