Electroplating Tape Rubber Adhesive Red 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280-12-5

DigiKey Part Number
1067-1280-12-5-ND
Manufacturer
Manufacturer Product Number
1280-12-5
Description
TAPE ELECTROPLATING RED 12"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Red 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Red
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Electroplating
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0036" (3.6 mils, 0.091mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0027" (2.7 mils, 0.069mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$109.13000$109.13
10$84.31800$843.18
25$76.59240$1,914.81
50$71.44300$3,572.15
Manufacturers Standard Package
Unit Price without GST:$109.13000
Unit Price with GST:$120.04300