RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X X 0.004" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X X 0.004" (0.09mm)
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

1181CIR-1.5(5)

DigiKey Part Number
1067-1181CIR-1.5(5)-ND
Manufacturer
Manufacturer Product Number
1181CIR-1.5(5)
Description
RF EMI SHIELDING SHEET 1.5" 5PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Circular
Length
-
Width
1.500" (38.10mm)
Thickness - Overall
0.004" (0.09mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$23.47000$117.35
10$22.13100$221.31
25$20.71960$517.99
100$19.16720$1,916.72
250$18.42716$4,606.79
500$17.98120$8,990.60
Unit Price without GST:$23.47000
Unit Price with GST:$25.81700