VOID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VOID
FMv02-2 x 4

1.5-25-FMV02

DigiKey Part Number
1.5-25-FMV02-ND
Manufacturer
Manufacturer Product Number
1.5-25-FMV02
Description
1.5" X 25 YARDS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
General
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
Void
Legend (Symbol Only)
No Symbol
Color - Background
Silver
Color - Legend
Silver
Length
900.000" (22860.00mm)
Width
1.500" (38.10mm) 1 1/2"
Diameter - Label
-
Location
-
Material - Body
Polyester
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Tamper Proof
Ratings
-
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.