
2J7050BGFA | |
|---|---|
DigiKey Part Number | 4350-2J7050BGFA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7050BGFA |
Description | 5IN1 2X4G 2X WIFI GNSS SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, LTE, QZSS, Sigfox, Wi-Fi, Zigbee™ Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.598GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 1.5, 1.6, 1.7, 1.9 | |
Return Loss | -15.6dB, -14dB, -13.6dB, -11.7dB, -10.6dB, -10.4dB | |
Gain | 2.1dBi, 23dBi, 23dBi, 4.2dBi, 5.6dBi, 3.1dBi, 5.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, LTE, QZSS, Sigfox, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.00000 | $328.00 |
| 10 | $290.17200 | $2,901.72 |
| 26 | $276.57115 | $7,190.85 |
| Unit Price without GST: | $328.00000 |
|---|---|
| Unit Price with GST: | $360.80000 |

