
2J6C86MGFC | |
|---|---|
DigiKey Part Number | 4350-2J6C86MGFC-ND |
Manufacturer | |
Manufacturer Product Number | 2J6C86MGFC |
Description | BULLION 4IN1 5GNR/4G/3G/2G MIMO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.604GHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.537GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.61GHz, 1.598GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 9 | |
VSWR | 1.3, 1.4, 1.5, 1.6, 1.8, 2.7, 2.8 | |
Return Loss | -18.6dB, -16.7dB, -15.4dB, -15dB, -12.3dB, -6.9dB, -6.7dB | |
Gain | 2.5dBi, 28dBi, 28dBi, 4.2dBi, 5dBi, 5.4dBi, 6.4dBi, 4.4dBi, 5.3dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Magnetic | |
Height (Max) | 2.209" (56.10mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.08000 | $155.08 |
| 10 | $132.78700 | $1,327.87 |
| Unit Price without GST: | $155.08000 |
|---|---|
| Unit Price with GST: | $170.58800 |

