
2866336 | |
|---|---|
DigiKey Part Number | 277-1862-ND |
Manufacturer | |
Manufacturer Product Number | 2866336 |
Description | AC/DC DIN RAIL SUPPLY 24V 100W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.8A |
Datasheet | Datasheet |
EDA/CAD Models | 2866336 Models |
Category | Current - Output (Max) 3.8A |
Manufacturer Phoenix Contact | Power (Watts) 100W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 88% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, PFC, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm) |
Voltage - Output 1 24V | Approval Agency cULus, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2909577 | Phoenix Contact | 22 | 277-16922-ND | $1,332.63000 | MFR Recommended |
















