
2040210-1 | |
|---|---|
DigiKey Part Number | A99344-ND |
Manufacturer | |
Manufacturer Product Number | 2040210-1 |
Description | CONN RCP 1.1A DISPLAYPORT 20P RA |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2040210-1 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A per Contact |
Connector Type DisplayPort | Voltage - Rated 40VAC |
Number of Contacts 20 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications Display Port 1.1a | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |

