SQ2308

Vishay Siliconix

Discrete Semiconductor Products | Single FETs, MOSFETs

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2308CES-T1_BE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
58,807
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.32014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2308CES-T1_GE3
MOSFET N-CH 60V 2.3A SOT23
Vishay Siliconix
30,034
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.33654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2