Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,043 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.26042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 12V | - | 2.8A | 45mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 8V | - | 2.9A | 45mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 8V | - | 2.9A | 45mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | 3,000 : $0.28768 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 12V | - | 2.8A | 50mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | 3,000 : $0.28768 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 12V | - | 2.8A | 50mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |