VO3120

Vishay Semiconductor Opto Division

Isolators | Isolators - Gate Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
VO3120-X007T
VO3120-X007T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
8,598
In Stock
1 : $3.40000
Cut Tape (CT)
1,000 : $1.35654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR
VO3150A-X007T
VO3120
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
2,318
In Stock
1 : $4.10000
Tube
-
Tube
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
cUR, UR
LH1505AACTR
VO3120-X019T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
1,988
In Stock
1 : $3.51000
Cut Tape (CT)
1,000 : $1.39764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR, VDE
8-DIP
VO3120-X001
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
55
In Stock
1 : $3.54000
Tube
-
Tube
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cUR, UR, VDE
Showing
of 4