Optoelectronics | LED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $3.61000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Orange-Red | 2V | 20mA | 5.6mcd | 630nm | 400mW | - | |||
0 In Stock Check Lead Time | 500 : $1.46198 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Orange-Red | 2V | 20mA | 3mcd | 630nm | 400mW | - | |||
0 In Stock | 500 : $1.21880 Bulk | Bulk | Obsolete | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Orange-Red | 2V | 20mA | 3.6mcd | 630nm | 400mW | - |