Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
656 In Stock | 1 : $52.39000 Box | Box | Active | Linear Regulator Replacement | 1 | 10V | 30V | 5 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 5-SIP Module | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | - | |||
521 In Stock | 1 : $52.39000 Box | Box | Active | Linear Regulator Replacement | 1 | 10V | 30V | 3 ~ 6V | - | - | - | 3A | 18 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 5-SIP Module | 0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm) | - | |||
157 In Stock | 1 : $52.39000 Box | Box | Active | Linear Regulator Replacement | 1 | 10V | 30V | 3 ~ 6V | - | - | - | 3A | 18 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 5-SIP Module | 0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm) | - | |||
192 In Stock | 1 : $43.36000 Box | Box | Active | Linear Regulator Replacement | 1 | 4.5V | 14V | 0.59 ~ 6V | - | - | - | 3A | 18 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 5-SIP Module | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | - | |||
7 In Stock | 1 : $43.36000 Box | Box | Active | Linear Regulator Replacement | 1 | 4.5V | 14V | 0.59 ~ 6V | - | - | - | 3A | 18 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 5-SIP Module | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | - | |||
12 In Stock | 1 : $52.39000 Box | Box | Active | Linear Regulator Replacement | 1 | 10V | 30V | 5 ~ 15V | - | - | - | 3A | 45 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 5-SIP Module | 0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm) | - | |||
5 In Stock | 1 : $43.36000 Box | Box | Active | Linear Regulator Replacement | 1 | 2.5V | 5.5V | 0.6 ~ 3.3V | - | - | - | 3A | 10 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 5-SIP Module | 0.37" L x 0.24" W x 0.61" H (9.4mm x 6.0mm x 15.5mm) | - | |||
0 In Stock Check Lead Time | 10 : $38.06300 Box | Box | Active | Linear Regulator Replacement | 1 | 2.5V | 5.5V | 0.6 ~ 3.3V | - | - | - | 3A | 10 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 5-SIP Module | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | - |