Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,978 In Stock | 1 : $1.39000 Cut Tape (CT) 5,000 : $0.39775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 36A (Tc) | 2.5V, 4.5V | 4.7mOhm @ 18A, 4.5V | 1.2V @ 1mA | 65 nC @ 5 V | ±12V | 4300 pF @ 10 V | - | 42W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN |