Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock 26,286 Marketplace | 25 : $18.11520 Bulk 1 : $29.50000 Tube | - | Bulk Tube | Active | Logarithmic and Log Ratio | 1 | - | - | 45 kHz | 5 pA | 300 µV | 1mA | 18 mA | 9 V | 36 V | -5°C ~ 75°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 12,917 Marketplace Check Lead Time | 2,500 : $14.11973 Tape & Reel (TR) 30 : $15.09600 Bulk | - | Tape & Reel (TR) Bulk | Active | Logarithmic and Log Ratio | 1 | - | - | 45 kHz | 5 pA | 300 µV | 1mA | - | 9 V | 36 V | -5°C ~ 75°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 75 : $19.38480 Tube | - | Tube | Obsolete | Logarithmic and Log Ratio | 1 | - | - | 45 kHz | 5 pA | 300 µV | 1mA | - | 9 V | 36 V | -5°C ~ 75°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |