ESD2CAN24

Texas Instruments

Circuit Protection | TVS Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 PKG
ESD2CAN24DBZRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
5,780
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3 Top
ESD2CAN24DCKRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
4,865
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.17800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2