Integrated Circuits (ICs) | Buffers, Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,000 Marketplace | 1,211 : $0.37000 Bulk | Bulk | Active | Buffer, Non-Inverting | 2 | 1 | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 |