SMP100

STMicroelectronics

Circuit Protection | TVS - Thyristors

Mfr Part #
Description
Stock
Package
Status
View Details
DO-214AA
SMP100LC-200
THYRISTOR 200V 400A DO214AA
THYRISTOR 200V 400A DO214AA4,930
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-90
THYRISTOR 90V 400A DO214AA
THYRISTOR 90V 400A DO214AA2,152
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-160
THYRISTOR 160V 400A DO214AA
THYRISTOR 160V 400A DO214AA1,761
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100MC-160
THYRISTOR 160V 300A DO214AA
THYRISTOR 160V 300A DO214AA100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100MC-140
THYRISTOR 140V 300A DO214AA
THYRISTOR 140V 300A DO214AA658
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-35
THYRISTOR 35V 400A DO214AA
THYRISTOR 35V 400A DO214AA1,760
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-25
THYRISTOR 25V 400A DO214AA
THYRISTOR 25V 400A DO214AA57
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-65
THYRISTOR 65V 400A DO214AA
THYRISTOR 65V 400A DO214AA406
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-270
THYRISTOR 270V 400A DO214AA
THYRISTOR 270V 400A DO214AA0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-400
THYRISTOR 400V 400A DO214AA
THYRISTOR 400V 400A DO214AA0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100MC-400
THYRISTOR 400V 300A DO214AA
THYRISTOR 400V 300A DO214AA299
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-8
THYRISTOR 8V 400A DO214AA
THYRISTOR 8V 400A DO214AA0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-230
THYRISTOR 230V 400A DO214AA
THYRISTOR 230V 400A DO214AA0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100LC-140
THYRISTOR 140V 400A DO214AA
THYRISTOR 140V 400A DO214AA0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
DO-214AA
SMP100MC-200
THYRISTOR 200V 300A DO214AA
THYRISTOR 200V 300A DO214AA0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-