VCDG1112

Stanley Electric Co

Optoelectronics | LED Indication - Discrete

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
VCDG1112H-4BY3C-TR
VCDG1112H-4BY3C-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
19,842
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.24104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Green
Standard
White
Diffused
109mcd
Rectangle with Flat Top
1.20mm x 1.25mm
3V
5mA
130°
Surface Mount
533nm
522nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
Showing
of 1