RF and Wireless | RF Transmitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,757 In Stock | 1 : $6.29000 Tube | Tube | Active | Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
7,364 In Stock | 1 : $5.42000 Cut Tape (CT) 2,500 : $3.40400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
517 In Stock | 1 : $5.77000 Strip | Strip | Active | Not Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
0 In Stock Check Lead Time | 1,050 : $2.80425 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $8.95000 Cut Tape (CT) 2,500 : $4.25450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | Obsolete | - | Strip | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |