9TJ24

Sanyo Denki America Inc.

Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_9TJ24P0H61
9TJ24P0H61
FAN IMP MTRZD 133X91MM 24VDC
Sanyo Denki America Inc.
7
In Stock
1 : $171.15000
Box
Box
Active
24VDC
Round - 133mm Dia
91.00mm
226.0 CFM (6.33m³/min)
1.590 in H2O (396.1 Pa)
Ball
Motorized Impellers
PWM Control, Speed Sensor (Tach)
61.0dB(A)
28.8 W
4150 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
1.5 lbs (680.4 g)
Showing
of 1