ZF1-15

Samtec Inc.

Connectors, Interconnects | FFC, FPC (Flat Flexible) Connector Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
ZF1-15-02-T-WT
ZF1-15-02-T-WT
CONN FFC TOP 15POS 1MM R/A
Samtec Inc.
648
In Stock
1 : $2.44000
Tube
Tube
Active
FFC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
ZF1 Series
ZF1-15-01-T-WT-TR
CONN FFC BOTTOM 15POS 1MM R/A
Samtec Inc.
4,539
In Stock
1 : $2.63000
Cut Tape (CT)
700 : $1.62800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
ZF1 Series
ZF1-15-02-T-WT-TR
CONN FFC TOP 15POS 1MM R/A
Samtec Inc.
105
In Stock
1 : $2.63000
Cut Tape (CT)
700 : $1.62800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
ZF1 Series
ZF1-15-01-T-WT
CONN FFC BOTTOM 15POS 1MM R/A
Samtec Inc.
31
In Stock
1 : $2.44000
Tube
Tube
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
1.00 MM ZERO INSERTION FORCE FLA
ZF1-15-02-TM-WT-TR
1.00 MM ZERO INSERTION FORCE FLA
Samtec Inc.
0
In Stock
Check Lead Time
700 : $1.62800
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
1.00 MM ZERO INSERTION FORCE FLA
ZF1-15-01-TM-WT-TR
1.00 MM ZERO INSERTION FORCE FLA
Samtec Inc.
0
In Stock
Check Lead Time
125 : $1.82040
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
1.00 MM ZERO INSERTION FORCE FLA
ZF1-15-01-TM-WT
1.00 MM ZERO INSERTION FORCE FLA
Samtec Inc.
0
In Stock
5,777
Factory
Check Lead Time
26 : $2.44192
Tube
Tube
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
1.00 MM ZERO INSERTION FORCE FLA
ZF1-15-02-TM-WT
1.00 MM ZERO INSERTION FORCE FLA
Samtec Inc.
0
In Stock
4,069
Factory
Check Lead Time
26 : $2.44192
Tube
Tube
Active
FFC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
-
-55°C ~ 105°C
UL94 V-2
Showing
of 8