Embedded Computers | Single Board Computers (SBCs), Computer On Module (COM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : $59.20000 Bulk | Bulk | Active | ARM Cortex-A72 | 1.5GHz | 4 | - | - | 2.170" x 1.570" (55.00mm x 40.00mm) | - | I2C, SPI, UART | 1GB | SDIO | CSI, DPI, DSI, HDMI | GbE | USB 2.0 (1) | 28 | - | - | - | -20°C ~ 75°C |