TNY278

Power Integrations

Integrated Circuits (ICs) | AC DC Converters, Offline Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SMD
TNY278GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
8,624
In Stock
1 : $2.00000
Cut Tape (CT)
1,000 : $1.40760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-DIP, 7 Leads
TNY278PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
15,326
In Stock
1 : $1.93000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY278PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
1,858
In Stock
1 : $1.93000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-SMD
TNY278GN
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
Showing
of 4