Relays | Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,975 In Stock | 1 : $9.32000 Cut Tape (CT) 1,000 : $5.44107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
1,074 In Stock | 1 : $10.55000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
1,013 In Stock | 1 : $22.97000 Cut Tape (CT) 1,000 : $15.30884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm), 5 Leads | 6-SMD | UR | - | - | |||
390 In Stock | 1 : $23.06000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm), 5 Leads | 6-SMD | UR | - | - | |||
0 In Stock Check Lead Time | 50 : $18.32300 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UR | - | - | |||
0 In Stock Check Lead Time | 1,000 : $5.44107 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
0 In Stock Check Lead Time | 1,000 : $14.57244 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm), 5 Leads | 6-SMD | UR | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - |