Discrete Semiconductor Products | Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,105 In Stock 1,491,000 Factory | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.05639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2% | 200 mW | 89 Ohms | 4.5 µA @ 1 V | 1 V @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
16,916 In Stock 57,000 Factory | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.06300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 200 mW | 89 Ohms | 4.5 µA @ 1 V | 1 V @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F |